| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SFA611621R1011Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2911856 |
| Product Range | Modular Series |
| Also Known As | MLBL-01R |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.160 ($56.276) |
| 5+ | $50.140 ($55.154) |
| 10+ | $49.120 ($54.032) |
| 20+ | $48.100 ($52.910) |
| 50+ | $47.070 ($51.777) |
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SFA611621R1011Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2911856 |
| Product Range | Modular Series |
| Also Known As | MLBL-01R |
| Technical Datasheet | |
| For Use With | ABB MP/MPD/MPM & KP6-PushButton, MPET/MPEP/MPEK/MPMT & MPMP-Emerg. Stop, M2SS/M3SS Selector Switches |
| Product Range | Modular Series |
Product Overview
The MLBL-01R LED block is an accessory from ABB's Modular Plastic range with command and signalling devices. With this versatile selection of actuators, drives, contact blocks, LED lamps and accessories, you gain a high degree of flexibility in planning, both during operation and in maintenance. At the same time, you can simplify your warehouse management with this flexible solution. Pilot devices can make a big difference: trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. You need to be sure of a response whenever you start or stop a process. That’s why ABB pilot devices are designed and engineered to deliver total reliability.
- The MLBL-01R LED block is an accessory of ABB's Modular Plastic range with command and signalling devices, reliable and suitable for indoor and outdoor use
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
- Thanks to self-cleaning contacts, these devices are guaranteed a long lifetime. Their innovative design simplifies the process from selection to installation
- Simplify ordering and administration and save up to 30% installation time with unique tool-free snap on components with ABB's Modular range
Technical Specifications
| For Use With | ABB MP/MPD/MPM & KP6-PushButton, MPET/MPEP/MPEK/MPMT & MPMP-Emerg. Stop, M2SS/M3SS Selector Switches |
|---|
| Product Range | Modular Series |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |