Print Page
347 total stock globally
Need more?
347 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.620 ($10.582) |
Price for:Each
Minimum: 1
Multiple: 1
$9.62 ($10.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No00846
Order Code252953902
Product RangeEuropa
Also Known AsM008460000
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric100mm
External Width - Metric100mm
External Depth - Metric50mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial3.94"
External Depth - Imperial1.97"
Product RangeEuropa
SVHCNo SVHC (17-Jan-2023)
Product Overview
Protect your electrical wiring from damage with this junction box. The enclosure has a screw-on lid to prevent unauthorised access and tampering. When closed, it has an IP65 rating, meaning it's dust-proof and protected against low-pressure water jets. Thanks to its thermoplastic construction, the unit is resistant to shock, chemicals and heat, so you can use it in harsh environments. For added safety, this junction box is self-extinguishing, so it won't promote the spread of flames if an electrical fire occurs.
- Wide installation temperature range of -25°C to +60°C for use in demanding conditions
- Steel screws are corrosion-resistant for a long-lasting hold
- Compact size for installation in tight spaces
- Can be wall mounted
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
100mm
External Depth - Metric
50mm
Body Colour
Grey
External Height - Imperial
3.94"
External Depth - Imperial
1.97"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Thermoplastic
External Width - Metric
100mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
Europa
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125