Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | TY529MCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5122763 |
| Product Range | Ty-Rap Series |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,861.150 ($2,047.265) |
| 5+ | $1,796.960 ($1,976.656) |
| 10+ | $1,761.050 ($1,937.155) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$1,861.15 ($2,047.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | TY529MCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5122763 |
| Product Range | Ty-Rap Series |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Natural |
| Cable Tie Length | 762mm |
| Cable Tie Width | 6.86mm |
| Cable Bundle Diameter Max | 228.6mm |
| Minimum Loop Tensile Strength | 120lb |
| Cable Tie Type | Standard |
| Product Range | Ty-Rap Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 762mm |
| Cable Bundle Diameter Max | 228.6mm |
| Cable Tie Type | Standard |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Natural |
|---|---|
| Cable Tie Width | 6.86mm |
| Minimum Loop Tensile Strength | 120lb |
| Product Range | Ty-Rap Series |
Technical Docs (1)
Alternatives for TY529M
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
