Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | TY24MXCopy |
| Order Code | 5122759 |
| Product Range | Ty-Rap Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $388.800 ($427.680) |
| 5+ | $375.400 ($412.940) |
| 10+ | $367.890 ($404.679) |
| 25+ | $360.380 ($396.418) |
| 50+ | $352.880 ($388.168) |
| 100+ | $345.370 ($379.907) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$388.80 ($427.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | TY24MXCopy |
| Order Code | 5122759 |
| Product Range | Ty-Rap Series |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 139.7mm |
| Cable Tie Width | 3.56mm |
| Cable Bundle Diameter Max | 28.7mm |
| Minimum Loop Tensile Strength | 40lb |
| Cable Tie Type | Standard |
| Product Range | Ty-Rap Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 139.7mm |
| Cable Bundle Diameter Max | 28.7mm |
| Cable Tie Type | Standard |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 3.56mm |
| Minimum Loop Tensile Strength | 40lb |
| Product Range | Ty-Rap Series |
Technical Docs (1)
Alternatives for TY24MX
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
