Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | TY23MFRCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5122765 |
| Product Range | Ty-Rap Series |
| Your Part Number | |
| Technical Datasheet |
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $348.520 ($383.372) |
| 100+ | $341.550 ($375.705) |
| 500+ | $334.570 ($368.027) |
| 1000+ | $327.620 ($360.382) |
Price for:Pack of 1000
Minimum: 10
Multiple: 10
$3,485.20 ($3,833.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | TY23MFRCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5122765 |
| Product Range | Ty-Rap Series |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | White |
| Cable Tie Length | 91.95mm |
| Cable Tie Width | 2.29mm |
| Cable Bundle Diameter Max | 16mm |
| Minimum Loop Tensile Strength | 18lb |
| Cable Tie Type | Standard |
| Product Range | Ty-Rap Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 91.95mm |
| Cable Bundle Diameter Max | 16mm |
| Cable Tie Type | Standard |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | White |
|---|---|
| Cable Tie Width | 2.29mm |
| Minimum Loop Tensile Strength | 18lb |
| Product Range | Ty-Rap Series |
Technical Docs (1)
Alternatives for TY23MFR
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
