Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG009630R0013Copy
Manufacturer Standard Lead Time2 weeks
Order Code121250102
Product RangeTy-Rap Series
Also Known AsFCC1A
Your Part Number
399 total stock globally
Need more?
399 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.280 ($8.008) |
Price for:Each
Minimum: 1
Multiple: 1
$7.28 ($8.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG009630R0013Copy
Manufacturer Standard Lead Time2 weeks
Order Code121250102
Product RangeTy-Rap Series
Also Known AsFCC1A
Technical Datasheet
External Length32.5mm
External Width12.7mm
Height21mm
Product RangeTy-Rap Series
Product Overview
The FCC-1A is a Flat Cable Clamp made of nylon 6.6 (polyamide 6.6) that is self-adhesive and features a single mounting hole positioned in center of 32.5mm length base. This flat natural colour self-adhesive/screw-mount clamp allows the secure and neat fixing of between 1 and 25 flat ribbon cables. The clamp height adapts accurately to the desired number of flat ribbon cables. This clamp is re-openable for later addition or removal of a cable.
- Self adhesive plus a single mounting hole positioned in center of 32.5mm length base
- Countersunk M4 screw type
- UL94V-2 Flammability rating
- -40 to 85°C Temperature range
- Halogen-free and silicone-free
Applications
Industrial
Technical Specifications
External Length
32.5mm
Height
21mm
External Width
12.7mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00275
