Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG009630R0012Copy
Manufacturer Standard Lead Time8 weeks
Order Code121249902
Also Known AsFCC1
Your Part Number
940 total stock globally
Need more?
940 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.220 ($7.942) |
Price for:Each
Minimum: 1
Multiple: 1
$7.22 ($7.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG009630R0012Copy
Manufacturer Standard Lead Time8 weeks
Order Code121249902
Also Known AsFCC1
Technical Datasheet
Product Overview
The FCC-1 is a Flat Cable Clamp made of nylon 6.6 (polyamide 6.6) that features a single mounting hole positioned in center of 32.5mm length base. This flat natural colour screw-mount clamp allows the secure and neat fixing of between 1 and 25 flat ribbon cables. The clamp height adapts accurately to the desired number of flat ribbon cables. This clamp is re-openable for later addition or removal of a cable.
- Single mounting hole positioned in center of 32.5mm length base
- Countersunk M4 screw type
- UL94V-2 Flammability rating
- -40 to 85°C Temperature range
- Halogen-free and silicone-free
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
