Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | 7TCG009450R0186Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 121248201 |
| Also Known As | TYB23M |
| Your Part Number | |
| Technical Datasheet |
346 total stock globally
Need more?
346 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.080 ($89.188) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$81.08 ($89.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | 7TCG009450R0186Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 121248201 |
| Also Known As | TYB23M |
| Technical Datasheet |
Product Overview
7TCG009450R0186 is a TYB23M cable tie. Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time. Cable tie is primarily used to cinch wires and cables together to form a neat and organized bundle.
- Stainless steel barb lock type
- Nylon/polyamide 6.6 material
- UL E49405 standards
- 18lb/80N tensile strength
- 1mm thickness
- Flammability according to UL94: V-2
- 2.3mm product net width, 92mm product net depth / length
Technical Docs (1)
Alternatives for 7TCG009450R0186
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .247 |
