Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009880R0001
Order Code121250601
Also Known AsTC102
Your Part Number
6,903 total stock globally
Need more?
6903 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.5285 ($0.5814) |
Price for:Each
Minimum: 10
Multiple: 10
$5.28 ($5.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009880R0001
Order Code121250601
Also Known AsTC102
Technical Datasheet
Length19.05mm
Width12.7mm
Product Overview
The TC102 is a 2-way Miniature Screw-mounted Base for use with cable ties up to 50lbs. This miniature mounting base is ideal for high-density packaging. Simply slip Ty-Rap® tie under slot in fastened mount and complete tie in usual manner. Threaded insert permits screw to come from outside of mounting surface.
- UL94V-2 Flammability rating
- Low profile mounting base
- Easy to use
- #8 Screw mounting method
Applications
Maintenance & Repair
Technical Specifications
Length
19.05mm
Width
12.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
