Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No1SBL407082R1322Copy
Manufacturer Standard Lead Time8 weeks
Order Code2910905
Product RangeAFS Series
Also Known AsAFS96-30-22-13
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $936.300 ($1,029.930) |
Price for:Each
Minimum: 1
Multiple: 1
$936.30 ($1,029.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No1SBL407082R1322Copy
Manufacturer Standard Lead Time8 weeks
Order Code2910905
Product RangeAFS Series
Also Known AsAFS96-30-22-13
Technical Datasheet
Load Current Inductive30A
Relay MountingDIN Rail, Panel
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC340kW
Switching Current AC1130A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive130A
Switching Current AC330A
Product RangeAFS Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
30A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
130A
Coil Voltage VDC Nom
250V
Load Current Resistive
130A
Product Range
AFS Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
40kW
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
30A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27
