Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSJ5012Copy
Manufacturer Standard Lead Time6 weeks
Order Code357783001
Product RangeBumpon SJ5000
Your Part Number
174 total stock globally
324 more incoming. You can reserve stock now
174 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.100 ($14.410) |
Price for:Pack of 56
Minimum: 1
Multiple: 1
$13.10 ($14.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ5012Copy
Manufacturer Standard Lead Time6 weeks
Order Code357783001
Product RangeBumpon SJ5000
Technical Datasheet
Bumper / Feet MountingAdhesive
Height3.5mm
Base Diameter12.7mm
Base Width-
Bumper / Feet StyleCylindrical
Bumper / Feet ColorBlack
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon SJ5000
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
12.7mm
Bumper / Feet Style
Cylindrical
Bumper / Feet Material
PU (Polyurethane)
Height
3.5mm
Base Width
-
Bumper / Feet Color
Black
Product Range
Bumpon SJ5000
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050349
