Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoP25E-080S-EA
Order Code1428379
Product RangeP25E Series
Also Known AsGTIN UPC EAN: 00051111738245 80000906463
Your Part Number
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoP25E-080S-EA
Order Code1428379
Product RangeP25E Series
Also Known AsGTIN UPC EAN: 00051111738245 80000906463
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing0.25"
No. of Rows2 Row
No. of Contacts80Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeP25E Series
Product Overview
The P25E series 0.05-inch wire-mount Socket designed to mate with P50 series IDC board-mount connectors. The connector terminates 30AWG stranded 0.635mm pitch flat PVC cable (3754 series). It has phosphor bronze contact and glass-filled nylon insulator.
- Daisy chain capability
- Latch/eject mechanism maintains a secure connection
- Cable strain relief standard
- No strain relief optional
- Finished cable assemblies to customer specifications available
- Tooling available for customer cable assembly termination
- 0.5A Current rating
- <gt/>1 x 10⁹Ω at 250VDC Insulation resistance
- -55 to 85°C Temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
0.25"
No. of Contacts
80Contacts
Contact Material
Phosphor Bronze
Product Range
P25E Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014175
