Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoN7E50-M516RB-40-WF.Copy
Order Code1296150
Product Range7E50 Series
Your Part Number
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoN7E50-M516RB-40-WF.Copy
Order Code1296150
Product Range7E50 Series
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I and Type II
Insert & Eject Mechanism-
No. of Contacts50Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range7E50 Series
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
CompactFlash Card Type I and Type II
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
-
Contact Material
Copper
Product Range
7E50 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006351
