Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoN7E50-7516PK-20
Order Code103442401
Also Known As7000007692
Your Part Number
278 total stock globally
Need more?
278 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.680 ($12.848) |
Price for:Each
Minimum: 1
Multiple: 1
$11.68 ($12.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN7E50-7516PK-20
Order Code103442401
Also Known As7000007692
Technical Datasheet
Product Overview
The N7E50-7516PK-20 is a 50-way 2-row SMT CompactFlash™ Type-I Card Header features single row solder tails with 0.635mm spacing. Gold flashed over 20μinch (0.5μm) PdNi with gold flashed tails. Board component clearance with 1.64mm standoff. Ejector option for easy removal of CF card. Retainer clip option permits stability for mobile and high vibration applications.
- Meets CFA standards
- Normal card polarization
- Liquid crystal polyester
- UL94V-0 Flammability rating
- 5A Current rating
- 500Vrms Withstanding voltage
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
