DP8005
Adhesive, Scotch-Weld, Acrylic - 2 Part, Off White / Black, Room Temperature, Dual Cartridge, 45 ml

60 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $90.920 ($100.012) |
Product Information
Product Overview
3M™ Scotch-Weld™ structural plastic adhesive DP8005 is a two-part acrylic adhesive specially formulated to bond many low surface energy plastics, including many grades of polypropylene, polyethylene, and thermoplastic elastomers (TPEs) without special surface preparation. Creates strong bond on low surface energy plastics (LSE) such as polyolefin with minimal or no surface prep required. 3M™ Scotch-Weld™ Structural Plastic Adhesive DP8005 bonds metals, ceramics, and wood and most other plastics. We also formulate this adhesive with 8 mil spacer beads for bond line spacing.
- Creates strong bond on LSE plastics such as polyolefin with minimal or no surface prep required
- Resists many chemicals, water, humidity and corrosion
- Medium viscosity allows controlled dispensing
- Formulated to bond multi-material assemblies such as LSE plastics, thermoplastics composites, metals
- 45ml in volume
Technical Specifications
Acrylic - 2 Part
Room Temperature
Dual Cartridge
-
No SVHC (15-Jan-2018)
Off White / Black
-
45ml
Scotch-Weld
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
