Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $172.770 ($190.047) |
Price for:Each
Minimum: 1
Multiple: 1
$172.77 ($190.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoAB3030
Order Code4950453
Product RangeAB3000 Series
Technical Datasheet
Shielding TypeEMI Absorber
Gasket MaterialMagnetic Sheet and Resin
Product Length340mm
Product Width340mm
Product Depth0.31mm
Product RangeAB3000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Absorber
Product Length
340mm
Product Depth
0.31mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Magnetic Sheet and Resin
Product Width
340mm
Product Range
AB3000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
