Print Page
368 total stock globally
Need more?
368 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.280 ($63.008) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$57.28 ($63.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7100166936Copy
Manufacturer Standard Lead Time5 weeks
Order Code310749001
Product RangeScotchlok
Technical Datasheet
Product RangeScotchlok
TerminationIDC / IDT
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal TypeQuick Blade Splice
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (07-Nov-2024)
Product Overview
7100166936 is a blue, 22-14AWG, Scotchlok™ Electrical IDC 314, pigtail, self-stripping, moisture resistant and flame retardant wire splice.
- Colour coded connectors for easy identification
- Unique "U" contact provides a dependable electrical connection
- Quick and easy to use simply snap shut without stripping or twisting the wire
- UL, CSA approved
Technical Specifications
Product Range
Scotchlok
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
14AWG
Terminal Type
Quick Blade Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2359

