Print Page
290 total stock globally
Need more?
290 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $89.840 ($98.824) |
Price for:Each
Minimum: 1
Multiple: 1
$89.84 ($98.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 70 25MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 182547701 |
| Product Range | Scotch 70 |
| Also Known As | 80611438617, GTIN UPC EAN: 00051128572610 |
| Technical Datasheet | |
| Adhesive Type | Self-Sealing Silicone Rubber |
| Tape Backing Material | PET (Polyester) Film |
| Tape Colour | Grey, Sky Blue |
| Total Tape Thickness | 12 mil (0.3 mm) |
| Roll Length - Imperial | 29.5ft |
| Roll Length - Metric | 9m |
| Tape Width - Imperial | 0.98" |
| Tape Width - Metric | 25mm |
| Product Range | Scotch 70 |
| SVHC | To Be Advised |
Product Overview
Scotch 70 is a high temperature arc-and track-resistant tape composed of self-fusing, inorganic silicone rubber and easy-tear, easy-strip liner.
- Composed of self-fusing, inorganic silicone rubber and easy-tear and easy-strip liner
- Excellent ozone resistance, high dielectric strength
- Class H material (180°C continuous operation)
- Workable in extremely low temperatures
- Excellent conformability
- Excellent instantaneous fusion, does not need to be held down
- Matches Sky Blue Grey Munsell 5BG7.0/0.4
- Suitable for protecting high-voltage cables from tracking
- Silicone rubber backing and highly conformable, silicone adhesive
Technical Specifications
| Adhesive Type | Self-Sealing Silicone Rubber |
|---|---|
| Tape Colour | Grey, Sky Blue |
| Roll Length - Imperial | 29.5ft |
| Tape Width - Imperial | 0.98" |
| Product Range | Scotch 70 |
| Tape Backing Material | PET (Polyester) Film |
|---|---|
| Total Tape Thickness | 12 mil (0.3 mm) |
| Roll Length - Metric | 9m |
| Tape Width - Metric | 25mm |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Canada Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39191080 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .112718 |

