Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5419 19MMCopy
Manufacturer Standard Lead Time16 weeks
Order Code167609101
Product Range5419 Series
Also Known As70016050679, GTIN UPC EAN: 00021200648656
Your Part Number
97 total stock globally
96 more incoming. You can reserve stock now
97 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $138.190 ($152.009) |
Price for:Each
Minimum: 1
Multiple: 1
$138.19 ($152.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5419 19MMCopy
Manufacturer Standard Lead Time16 weeks
Order Code167609101
Product Range5419 Series
Also Known As70016050679, GTIN UPC EAN: 00021200648656
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape ColourGold
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range5419 Series
SVHCTo Be Advised
Product Overview
DuPont™ polyimide film tape 5419 with silicone adhesive is used for PCB solder masking and other high temperature applications such as wave soldering and protection for bar code labels which are subjected to high temperature. The tape utilises a proprietary technology that features extremely low electrostatic discharge properties at unwind and removal from the PWB.
- Low static polyimide film tape 5419
- Translucent, polyimide film-backed silicone adhesive tape
- Gold tab protection during wave solder of printed circuit boards
- Provides an excellent release surface at elevated temperatures
- Mask for printed circuit boards during wave solder or solder dip process
- Used as release surface in fabrication of parts cured at elevated temperatures
- No rework required, enabling high productivity
- Protects surfaces helping reduce replacement parts
Technical Specifications
Adhesive Type
Silicone Adhesive
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
To Be Advised
Tape Colour
Gold
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
5419 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066224
