Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5419 12MM
Order Code167608902
Product Range5419 Series
Also Known As70-0160-5066-1, GTIN UPC EAN: 00021200237744
Your Part Number
Technical Datasheet
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $89.720 ($98.692) |
Price for:Each
Minimum: 1
Multiple: 1
$89.72 ($98.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5419 12MM
Order Code167608902
Product Range5419 Series
Also Known As70-0160-5066-1, GTIN UPC EAN: 00021200237744
Technical Datasheet
Adhesive Type-
Tape ColourGold
Total Tape Thickness-
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range5419 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DuPont™ polyimide film tape 5419 with silicone adhesive is used for PCB solder masking and other high temperature applications such as wave soldering and protection for bar code labels which are subjected to high temperature. The tape utilises a proprietary technology that features extremely low electrostatic discharge properties at unwind and removal from the PWB.
- Low static polyimide film tape 5419
- Translucent, polyimide film-backed silicone adhesive tape
- Gold tab protection during wave solder of printed circuit boards
- Provides an excellent release surface at elevated temperatures
- Mask for printed circuit boards during wave solder or solder dip process
- Used as release surface in fabrication of parts cured at elevated temperatures
- No rework required, enabling high productivity
- Protects surfaces helping reduce replacement parts
Technical Specifications
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
33m
Tape Width - Metric
12.7mm
SVHC
No SVHC (17-Jan-2022)
Tape Colour
Gold
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.5"
Product Range
5419 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06