Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5413 6MM
Order Code167609202
Product Range70-0 Series
Also Known As70016039185, GTIN UPC EAN: 00021200161704
Your Part Number
Technical Datasheet
67 total stock globally
108 more incoming. You can reserve stock now
67 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.300 ($48.730) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$44.30 ($48.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5413 6MM
Order Code167609202
Product Range70-0 Series
Also Known As70016039185, GTIN UPC EAN: 00021200161704
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape ColourAmber
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product Range70-0 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DuPont™ polyimide film tape 5413 with silicone adhesive is used for PCB solder masking and other high temperature applications such as wave soldering and protection for bar code labels which are subjected to high temperature. The DuPont™ polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures. The silicone adhesive's high temperature performance helps reduce adhesive transfer which helps to eliminate cleaning, enabling high productivity.
- Dimensionally stable at high temperatures, no rework, high productivity
- Flame retardant, chemical and radiation resistant-protects surfaces
- High temperature performance reduces adhesive transfer
- Reduces adhesive transfer
- High adhesive to film bond
- No rework-high productivity
- Virtually no cleaning required-helps increase productivity
- Polyethylene tape core instead of cardboard
Technical Specifications
Adhesive Type
Silicone Adhesive
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
6.35mm
SVHC
No SVHC (17-Jan-2022)
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.25"
Product Range
70-0 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035