Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4032, WHITE, 66M X 19MMCopy
Manufacturer Standard Lead Time5 weeks
Order Code393577101
Your Part Number
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $163.700 ($180.070) |
Price for:Each
Minimum: 1
Multiple: 1
$163.70 ($180.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4032, WHITE, 66M X 19MMCopy
Manufacturer Standard Lead Time5 weeks
Order Code393577101
Technical Datasheet
Product Overview
4032 is a double coated urethane foam tape. It is an off-white, double coated, open cell urethane foam tape that offers high shear strength. It is ideal for applications such as mounting interior signage and nameplates along with soap dispensers and air fresheners.
- Acrylic adhesive type
- Urethane backing (carrier) material
- 90.0% elongation at break
- General industrial, metalworking, signage, transportation
- Double-sided
- 62# densified kraft paper primary liner, durable foam is ideal for interior mounting applications
- Green plaid primary liner colour, high shear adhesive with high temperature resistance
- 0.08mm primary liner thickness (metric), ideal for bonding, attaching, and mounting
- Off-white product colour, 24 month shell life
- Size is 66m x 19mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
