Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No3640Copy
Order Code469531
Also Known As7000057746
Technical Datasheet
Stroke Length Max-
Overall Height-
Force Capacity-
Product Range-
SVHCTo Be Advised
Product Overview
3M™ 3640 Assembly Press has been designed specifically for the assembly of 3M electronic connectors. All 3M Locator Plates, Applicators, Platens and Cable Cutters adapt to the 3640 Assembly Press to assist in the assembly of a wide variety of connector and harness assemblies. All of these items are purchased independently from the 3640 Assembly Press.
- Manually operated portable tool
- Can be fastened permanently to a work station
- Set up requires a Locator Plate which is ordered separately
Applications
Maintenance & Repair
Contents
Shipped with the appropriate Shut Height Gauge
Technical Specifications
Stroke Length Max
-
Force Capacity
-
SVHC
To Be Advised
Overall Height
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
