Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3600B-40Copy
Order Code119692502
Product Range3600B Series
Your Part Number
115 total stock globally
Need more?
115 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.870 ($29.557) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$26.87 ($29.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3600B-40Copy
Order Code119692502
Product Range3600B Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs20 Pair
Wire Gauge28AWG
Conductor Area CSA0.013mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBeige
No. of Max Strands x Strand Size7 x 0.127mm
Voltage Rating50V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.6mm
Product Range3600B Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3600B series color-coded shielded round Twisted Pair Cable with 28AWG stranded wire provides flexibility. This twisted pair cable is made of tinned copper conductor and PVC jacket.
- CPR: Not Yet Qualified
- Twisted pairs reduce crosstalk for balanced drive applications
- Dual shielding with aluminium film foil and copper braid provides excellent EMI/ESD protection
- Colour-coded for easy identification
- 35db Average shielding effectiveness
- Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Beige
Voltage Rating
50V
Conductor Material
Tinned Copper
Product Range
3600B Series
No. of Pairs
20 Pair
Conductor Area CSA
0.013mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.127mm
Jacket Material
PVC
External Diameter
7.6mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 3600B-40
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100244
