Print Page
537 total stock globally
Need more?
537 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.840 ($4.224) |
Price for:Each
Minimum: 1
Multiple: 1
$3.84 ($4.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No261X 3 MIC - 8 1/2" X 11"Copy
Manufacturer Standard Lead Time5 weeks
Order Code168347302
Product Range261X
Also Known As60070002328, GTIN UPC EAN: 0051144500260
Technical Datasheet
Abrasive TypeSheet
Abrasive ColourPink
Abrasive Grade3
Length215mm
Width279mm
Product Range261X
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 261X 3 MIC - 8 1/2" X 11" is a pink Lapping Film for fibre optic connector polishing, flat lapping, super finishing. The lapping films precisely graded aluminium oxide particles coated on a 3-mil polyester film. Provides uniform finishes on various substrates.
- Tight particle distribution
- Consistent cut rate, finish and life
- Used to refine ferrule connectors in preparation for the final polish
- Fast polishing
- High yield
- Clean finish
- Improved throughput
- Good control of fibre height
Applications
Maintenance & Repair
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
3
Width
279mm
SVHC
No SVHC (15-Jan-2018)
Abrasive Colour
Pink
Length
215mm
Product Range
261X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:68053000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007856

