Print Page
Image is for illustrative purposes only. Please refer to product description.

403 total stock globally
Need more?
403 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.830 ($4.213) |
Price for:Each
Minimum: 1
Multiple: 1
$3.83 ($4.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 261X 3 MIC - 8 1/2" X 11"Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 168347301 |
| Product Range | 261X |
| Also Known As | 60070002328, GTIN UPC EAN: 0051144500260 |
| Technical Datasheet | |
| Abrasive Type | Sheet |
| Abrasive Colour | Pink |
| Abrasive Grade | 3 |
| Length | 215mm |
| Width | 279mm |
| Product Range | 261X |
| SVHC | To Be Advised |
Product Overview
The 261X 3 MIC - 8 1/2" X 11" is a pink Lapping Film for fibre optic connector polishing, flat lapping, super finishing. The lapping films precisely graded aluminium oxide particles coated on a 3-mil polyester film. Provides uniform finishes on various substrates.
- Tight particle distribution
- Consistent cut rate, finish and life
- Used to refine ferrule connectors in preparation for the final polish
- Fast polishing
- High yield
- Clean finish
- Improved throughput
- Good control of fibre height
Applications
Maintenance & Repair
Technical Specifications
| Abrasive Type | Sheet |
|---|---|
| Abrasive Grade | 3 |
| Width | 279mm |
| SVHC | To Be Advised |
| Abrasive Colour | Pink |
|---|---|
| Length | 215mm |
| Product Range | 261X |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 68053000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007856 |
