Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 22939Copy |
| Order Code | 1495743 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 22939Copy |
| Order Code | 1495743 |
| Technical Datasheet | |
| Abrasive Material | Cubitron Mineral |
| Disc Diameter | - |
| Abrasive Colour | Green |
| Abrasive Grade | P50 |
| Bore Size | - |
| Product Range | - |
Technical Specifications
| Abrasive Material | Cubitron Mineral |
|---|---|
| Abrasive Colour | Green |
| Bore Size | - |
| Disc Diameter | - |
|---|---|
| Abrasive Grade | P50 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
