Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1436 50MMCopy
Manufacturer Standard Lead Time7 weeks
Order Code176850401
Also Known AsXT661552155
Your Part Number
201 total stock globally
Need more?
201 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.070 ($37.477) |
Price for:Each
Minimum: 1
Multiple: 1
$34.07 ($37.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1436 50MMCopy
Manufacturer Standard Lead Time7 weeks
Order Code176850401
Also Known AsXT661552155
Technical Datasheet
Adhesive TypeSynthetic Rubber Adhesive
Tape TypeAluminium Foil
Conductivity-
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial164.04ft
Roll Length - Metric50m
Tape Width - Imperial2"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Product Overview
This aluminium foil tape offers strong adhesion and reliable performance for internal and external duct applications. Its reflective foil backing enhances heat and light efficiency, while the aggressive rubber adhesive provides excellent sealing. Suitable for air conditioning, patching and moisture barrier tasks, it performs well across a wide temperature range.
- Aluminium foil tape 1436 for internal and external duct
- Foil backing provides an excellent reflective surface for both heat and light
- Bonds to various surfaces with an aggressive rubber adhesive
- Low water vapour transmission rate offers excellent sealing and patching performance
- Best results obtained when applied to clean dry surfaces above 0 °C
- Performance range -25 °C to +70 °C; short term +100 °C
- Offers an aggressive adhesive for ease of application
- Also used for air conditioning sealing operations and moisture barrier
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Conductivity
-
Roll Length - Imperial
164.04ft
Tape Width - Imperial
2"
Product Range
-
Tape Type
Aluminium Foil
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:76072099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401883
