Print Page
274 total stock globally
Need more?
274 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.530 ($18.183) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$16.53 ($18.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1350 12MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 72697701 |
| Product Range | 1350-1 |
| Also Known As | FE510090320 |
| Technical Datasheet | |
| Adhesive Type | Acrylic Adhesive |
| Tape Backing Material | PET (Polyester) Film |
| Tape Colour | Yellow |
| Total Tape Thickness | 2.5 mil (0.065 mm) |
| Roll Length - Imperial | 216ft |
| Roll Length - Metric | 66m |
| Tape Width - Imperial | 0.47" |
| Tape Width - Metric | 12mm |
| Product Range | 1350-1 |
| SVHC | To Be Advised |
Product Overview
Flame-retardant, 1mm thick tape, composed of a polyester film backing coated on one side with a non-corrosive, acrylic pressure-sensitive adhesive.
- Meets the flame-retardancy requirements of UL 510
- Offers excellent flagging and solvent resistance, good wet grab
- Smooth, even unwind and is suitable for use on automated equipment
- UL recognized Class 130˚C/CSA
- Printable, excellent shelf life
- Solvent resistant without thermosetting
Technical Specifications
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Tape Colour | Yellow |
| Roll Length - Imperial | 216ft |
| Tape Width - Imperial | 0.47" |
| Product Range | 1350-1 |
| Tape Backing Material | PET (Polyester) Film |
|---|---|
| Total Tape Thickness | 2.5 mil (0.065 mm) |
| Roll Length - Metric | 66m |
| Tape Width - Metric | 12mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39199080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .072 |

