
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.920 ($48.312) |
Product Information
Product Overview
1181 6MM is a 1181 copper foil EMI shielding tape. It is a conductive adhesive shielding tape that is designed for applications that require reliable, point-to-point electrical contact. It comes on a removable liner for easy die cutting and handling. The tape is rated for 600V dry applications. This EMI shielding tape 1181 has a deadsoft, copper foil backing with a pressure-sensitive, electrically conductive, acrylic adhesive that ensures firm adherence. The copper foil backing of the tape offers excellent resistance against oxidation and discoloration. The conductive particles in the adhesive offer low resistance between the substrate and the backing. This flame-retardant tape is designed for grounding and EMI shielding in equipment, components, and shielded rooms.
- Unique adhesive creates secure contact with the application surface
- Suitable for EMI shielding, grounding and static charge draining
- Flame retardant per UL-510A standard
- 16.5metre roll length
- Adhesive requires no moisture, solvents, heat or other manner of preparation to affect application
- 6mm tape width
- Copper foil tape backing material
- 0.005ohm/in² maximum electrical resistance
- 2.6 +/- 0.2mils (0.066 +/- 0.005mm) total thickness
- 5 years shelf life
Technical Specifications
Pressure Sensitive Acrylic Adhesive
Conductive
54.13ft
0.24"
-
Copper Foil
2.6 mil (0.066 mm)
16.5m
6mm
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
