0
0 Items$0.00

8-bit Microcontrollers :

3,578 Products Found
Find a huge range of 8-bit Microcontrollers at element14 Australia. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Stmicroelectronics, Silicon Labs & Infineon

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
8752940

RoHS

Each
1+ $30.180($33.20)
25+ $27.170($29.89)
100+ $25.560($28.12)
119+ $23.740($26.11)
PIC18 Family PIC18F87xx Series Microcontrollers
PIC18
40MHz
128KB
80Pins
TQFP
70I/O's
EUSART, I2C, SPI
3.84KB
16Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F87xx
-
1095743

RoHS

Each
1+ $5.450($6.00)
25+ $5.180($5.70)
8051 Family AT89S52 Series Microcontrollers
8051
24MHz
8KB
40Pins
DIP
32I/O's
SPI, UART
256Byte
-
-
4V
5.5V
-40°C
85°C
Through Hole
8051
AT89S52
-
9762280

RoHS

Each
1+ $14.620($16.08)
PIC18 Family PIC18Fxx20 Series Microcontrollers
PIC18
40MHz
32KB
64Pins
TQFP
52I/O's
AUSART, I2C, SPI
2KB
12Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F65xx
-
1823173

RoHS

Each
1+ $6.490($7.14)
25+ $6.370($7.01)
100+ $6.240($6.86)
160+ $6.110($6.72)
PIC18 Family PIC18FxxK80 Series Microcontrollers
PIC18
64MHz
64KB
44Pins
TQFP
35I/O's
I2C, SPI, USART
4KB
11Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K8x
AEC-Q100
1292254

RoHS

Each
1+ $3.190($3.51)
25+ $2.880($3.17)
100+ $2.700($2.97)
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
20MHz
1.75KB
8Pins
DIP
6I/O's
-
64Byte
4Channels
10Bit
2V
5.5V
-40°C
125°C
Through Hole
PIC12
PIC12F6xx
AEC-Q100
2857708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $4.790($5.27)
25+ $4.690($5.16)
100+ $4.600($5.06)
PIC18 Family PIC18LFxxK22 Series Microcontrollers
PIC18
64MHz
64KB
40Pins
UQFN
36I/O's
EUSART, I2C, SPI
3.8KB
28Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18LFxxK22
-
9760660

RoHS

Each
1+ $7.000($7.70)
25+ $6.900($7.59)
PIC16 Family PIC16F7x Series Microcontrollers
PIC16
20MHz
7KB
28Pins
SOIC
22I/O's
I2C, SPI, USART
192Byte
5Channels
8Bit
4V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F7xx
-
2085001

RoHS

Each
1+ $2.560($2.82)
25+ $2.380($2.62)
PIC16 Family PIC16F150x Series Microcontrollers
PIC16
20MHz
7KB
20Pins
DIP
18I/O's
AUSART, EUSART, I2C, SPI
256Byte
12Channels
10Bit
2.3V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F15xx
AEC-Q100
1755829

RoHS

Each
1+ $4.350($4.78)
25+ $4.270($4.70)
PIC16 Family PIC16F193x Series Microcontrollers
PIC16
32MHz
28KB
28Pins
DIP
25I/O's
EUSART, I2C, SPI
1KB
11Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F19xx
AEC-Q100
3105954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.040($1.14)
10+ $0.793($0.87)
100+ $0.690($0.76)
500+ $0.670($0.74)
EFM8 Family EFM8BB1 Series Microcontrollers
8051
25MHz
2KB
20Pins
QFN
16I/O's
I2C, SMBus, SPI, UART
256Byte
15Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
EFM8
EFM8BB
-
3580698

RoHS

Each
1+ $7.330($8.06)
PIC16 Family PIC16LF7x Series Microcontrollers
PIC16
20MHz
7KB
28Pins
SSOP
22I/O's
I2C, SPI, USART
192Byte
5Channels
8Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16LF7xx
-
3772170

RoHS

Each
1+ $2.440($2.68)
25+ $2.190($2.41)
PIC16 Family PIC16F152xx Series Microcontrollers
PIC16
32MHz
14KB
20Pins
DIP
17I/O's
EUSART, I2C, SPI
1KB
12Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F152xx
-
9321349

RoHS

Each
1+ $11.240($12.36)
PIC18 Family PIC18F44xx Series Microcontrollers
PIC18
40MHz
16KB
44Pins
TQFP
36I/O's
ECAN, EUSART, I2C, SPI
768Byte
11Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F44xx
-
2857675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.260($2.49)
25+ $2.150($2.36)
100+ $2.030($2.23)
3300+ $1.900($2.09)
PIC12 Family PIC12F18xx Series Microcontrollers
PIC12
32MHz
3.5KB
8Pins
DFN
6I/O's
EUSART, I2C, SPI
128Byte
4Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC12
PIC12F182x
AEC-Q100
1579609

RoHS

Each
1+ $18.850($20.74)
PIC18 Family PIC18F468x Series Microcontrollers
PIC18
40MHz
80KB
40Pins
DIP
36I/O's
ECAN, EUSART, I2C, PSP, SPI
3.25KB
11Channels
10Bit
4.2V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F46xx
-
2318816

RoHS

Each
1+ $8.730($9.60)
25+ $8.550($9.40)
100+ $8.380($9.22)
260+ $8.200($9.02)
AVR Family AT90CAN Series Microcontrollers
AVR
16MHz
32KB
64Pins
VQFN
53I/O's
CAN, I2C, SPI, UART, USART
2KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
8051
AT90CAN
-
2893216

RoHS

Each
1+ $3.090($3.40)
25+ $3.080($3.39)
PIC16 Family PIC16LF184xx Series Microcontrollers
PIC16
32MHz
28KB
28Pins
SPDIP
25I/O's
I2C, SPI, UART
2KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC16
PIC16LF184xx
-
3605208

RoHS

Each
1+ $10.540($11.59)
Si106x Family Microcontrollers
8051
25MHz
32KB
36Pins
QFN
11I/O's
I2C, SPI, UART
4KB
-
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
Si106x
-
-
3923647

RoHS

Each
1+ $2.290($2.52)
10+ $1.470($1.62)
100+ $1.090($1.20)
500+ $1.030($1.13)
1000+ $0.852($0.94)
More Pricing...
EFM8 Family EFM8BB51 Series Microcontrollers
8051
50MHz
16KB
20Pins
QFN
16I/O's
I2C, SPI, UART
1.28KB
16Channels
12Bit
1.8V
5.5V
-40°C
125°C
Surface Mount
EFM8
EFM8BB
-
1212708

RoHS

Each
1+ $23.060($25.37)
25+ $20.760($22.84)
100+ $19.530($21.48)
119+ $19.180($21.10)
PIC18 Family PIC18F85xx Series Microcontrollers
PIC18
40MHz
48KB
80Pins
TQFP
69I/O's
AUSART, ECAN, I2C, PSP, SPI
3KB
16Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F85xx
-
2851627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.350($1.48)
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
20MHz
3.5KB
8Pins
SOIC
5I/O's
-
128Byte
4Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC12
PIC12F6xx
AEC-Q100
3577780

RoHS

Each
1+ $3.470($3.82)
25+ $3.410($3.75)
PIC16 Family PIC16F153xx Series Microcontroller
PIC16
32MHz
28KB
40Pins
DIP
36I/O's
EUSART, I2C, SPI
2KB
35Channels
10Bit
2.3V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F153xx
-
1084299

RoHS

Each
1+ $6.220($6.84)
PIC16 Family PIC16F87x Series Microcontrollers
PIC16
20MHz
3.5KB
28Pins
SSOP
22I/O's
I2C, SPI
128Byte
5Channels
10Bit
4V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F8xx
-
2516571

RoHS

Each
1+ $112.420($123.66)
10+ $95.200($104.72)
30+ $89.440($98.38)
100+ $84.720($93.19)
DS8 Family DS87C5xx Series Microcontrollers
8051
33MHz
16KB
40Pins
DIP
32I/O's
UART
1KB
-
-
4.5V
5.5V
0°C
70°C
Through Hole
DS8
DS87C5xx
-
2770176

RoHS

Each
1+ $3.600($3.96)
25+ $3.240($3.56)
100+ $3.050($3.36)
160+ $2.830($3.11)
PIC16 Family PIC16F191xx Series Microcontrollers
PIC16
32MHz
28KB
44Pins
TQFP
35I/O's
EUSART, I2C, SPI
2KB
31Channels
12Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F19xx
-
1-25 of 3578 items
of 144 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account