Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0805FR-0788K7L SMD Chip Resistor, 88.7 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://au.element14.com/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-0788K7LCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4151936
Re-Reel3951317RL
Cut Tape3951317
Product RangeRC_L Series
Your Part Number
6,158 total stock globally
Need more?
6,158 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.034 | $0.34 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.034 ($0.0374) |
| 100+ | $0.022 ($0.0242) |
| 500+ | $0.020 ($0.022) |
| 1000+ | $0.018 ($0.0198) |
| 2500+ | $0.017 ($0.0187) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.010 ($0.011) |
| 25000+ | $0.009 ($0.0099) |
| 50000+ | $0.007 ($0.0077) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-0788K7LCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4151936
Re-Reel3951317RL
Cut Tape3951317
Product RangeRC_L Series
Technical Datasheet
Resistance88.7kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0805FR-0788K7L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 88.7kohm
- Resistance tolerance is ±1%
- Power rating is 125mW
- Resistor case size is 0805 [2012 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 150V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
88.7kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004794
