20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.043 | $0.43 |
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.043 ($0.0473) |
| 100+ | $0.037 ($0.0407) |
| 500+ | $0.026 ($0.0286) |
| 2500+ | $0.020 ($0.022) |
| 5000+ | $0.019 ($0.0209) |
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.013 ($0.0143) |
| 50000+ | $0.012 ($0.0132) |
| 100000+ | $0.011 ($0.0121) |
Product Information
Product Overview
AC0402KRX7R7BB222 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.
- AEC-Q200 qualified and PPAP provided
- Capacitance value is 2200pF
- Capacitance tolerance is ±10%
- Capacitor case is 0402 [1005 metric]
- Dielectric characteristic is X7R
- Voltage rating is 16V DC
- Factory QMS : IOS/ TS16949 certified
- Board flex ≧2mm
- 100% AOI & SPC monitor
- High reliability
Technical Specifications
2200pF
0402 [1005 Metric]
X7R
1mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
16V
± 10%
AC Series
0.5mm
-55°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO AC0402KRX7R7BB222 SMD Multilayer Ceramic Capacitor, 2200 pF, 16 V, 0402 [1005 Metric], ± 10%, X7R](https://au.element14.com/productimages/standard/en_GB/4166064-40.jpg)