Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO NEXENSOS |
|---|---|
| Manufacturer Part No | 32208503Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4836343 |
| Product Range | M422 Series |
| Your Part Number |
950 total stock globally
Need more?
950 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.860 ($5.346) |
| 10+ | $4.650 ($5.115) |
| 25+ | $4.390 ($4.829) |
| 50+ | $4.210 ($4.631) |
| 100+ | $4.050 ($4.455) |
| 500+ | $3.630 ($3.993) |
Price for:Each
Minimum: 1
Multiple: 1
$4.86 ($5.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO NEXENSOS |
|---|---|
| Manufacturer Part No | 32208503Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4836343 |
| Product Range | M422 Series |
| RTD Type | Component with Leads |
| RTD Accuracy | - |
| Measured Temperature Min | -50°C |
| Measured Temperature Max | 300°C |
| Resistance @ 0°C | 1kohm |
| RTD Element Material | Platinum |
| Probe Material | - |
| Probe Diameter | - |
| Probe Length | - |
| Cable Length - Metric | 10mm |
| Cable Length - Imperial | 0.39" |
| Cable Termination | Wire Leaded |
| Wire Configuration | 2-Wire |
| Product Range | M422 Series |
| SVHC | To Be Advised |
Technical Specifications
| RTD Type | Component with Leads |
|---|---|
| Measured Temperature Min | -50°C |
| Resistance @ 0°C | 1kohm |
| Probe Material | - |
| Probe Length | - |
| Cable Length - Imperial | 0.39" |
| Wire Configuration | 2-Wire |
| SVHC | To Be Advised |
| RTD Accuracy | - |
|---|---|
| Measured Temperature Max | 300°C |
| RTD Element Material | Platinum |
| Probe Diameter | - |
| Cable Length - Metric | 10mm |
| Cable Termination | Wire Leaded |
| Product Range | M422 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022226 |
