Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRITDISPLAY
Manufacturer Part NoPMO 19401
Order Code1626312
Technical Datasheet
Resolution128 x 64
Display AppearanceYellow on Black
Logic Voltage2.8V
Interface TypeI2C, Parallel, SPI
Module Size41.9mm x 28mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
Alternatives for PMO 19401
1 Product Found
Product Overview
The PMO 19401 from Ritdisplay is an OLED display module.
- Yellow colour display
- Display format of 128 x 64dots
- Pixel size of 0.255mm x 0.255mm (H x W)
- Viewing area of 18.21mm x 36.45mm (H x W)
- SSD1325 driver IC
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Resolution
128 x 64
Logic Voltage
2.8V
Module Size
41.9mm x 28mm
Operating Temperature Max
70°C
Product Range
-
Display Appearance
Yellow on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00584