Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3306EG-LF-P
Order Code
Re-Reel3357897RL
Cut Tape3357897
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.820 ($6.402) |
| 10+ | $5.350 ($5.885) |
| 50+ | $4.880 ($5.368) |
| 100+ | $4.410 ($4.851) |
| 250+ | $3.930 ($4.323) |
| 500+ | $1.950 ($2.145) |
| 1000+ | $1.880 ($2.068) |
| 2500+ | $1.820 ($2.002) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3306EG-LF-P
Order Code
Re-Reel3357897RL
Cut Tape3357897
Technical Datasheet
TopologySynchronous Boost
LED Driver Type-
Input Voltage Min3V
Input Voltage Max12V
Output Voltage Max30V
Output Current Max-
Switching Frequency Typ690kHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologySynchronous Boost
Driver Case StyleQFN
No. of Outputs1Outputs
Switching Frequency690kHz
Product Overview
- Synchronous step-up white LED driver in 12 pin QFN package
- Analog dimming and PWM dimming
- Output to input disconnect in shutdown mode
- Programmable open load shutdown
- Output short protection
- Low 202mV feedback voltage with ±3% accuracy
- Undervoltage lockout and thermal overload protection
- Current mode, fixed frequency architecture
- Current limiting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Synchronous Boost
Input Voltage Min
3V
Output Voltage Max
30V
Switching Frequency Typ
690kHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Synchronous Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
12V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
690kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001