Print Page
KEL5002A-A
Infrared Emitter, 940 nm, 10 °, T-1 3/4 (5mm), 60 mW/Sr
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNOWLEDGE-ON
Manufacturer Part NoKEL5002A-A
Order Code4890929
Your Part Number
Technical Datasheet
3,447 total stock globally
Need more?
3447 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.980 ($2.178) |
| 10+ | $1.580 ($1.738) |
| 25+ | $1.460 ($1.606) |
| 50+ | $1.320 ($1.452) |
| 100+ | $1.210 ($1.331) |
| 500+ | $1.110 ($1.221) |
Price for:Each
Minimum: 1
Multiple: 1
$1.98 ($2.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNOWLEDGE-ON
Manufacturer Part NoKEL5002A-A
Order Code4890929
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity10°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)60mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.4V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The KEL5002A-A is a GaAlAs Infrared Emitting Diode is designed for high power and low forward voltage applications. This device is optimized for speed and efficiency at emission wavelength 940nm and has a high radiant efficiency over a wide range of forward current. It is suitable for use in IR audio and telephone, IR communication, optical switch and available for wireless digital data transmission.
- High reliability
- Available for pulse operating
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
-
Forward Current If(AV)
100mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
10°
Radiant Intensity (Ie)
60mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000301