Print Page
1210
WRENCH, RATCHET, 1/2IN SQUARE DRIVE
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerINGERSOLL RAND
Manufacturer Part No1210Copy
Order Code1376716
Technical Datasheet
Air Consumption4CFM
Torque Min14N-m
Torque Max68N-m
Air Coupling Size1/4"
No Load Speed275rpm
Weight1.25kg
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Air Consumption
4CFM
Torque Max
68N-m
No Load Speed
275rpm
Product Range
-
Torque Min
14N-m
Air Coupling Size
1/4"
Weight
1.25kg
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2