Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHITEK POWER
Manufacturer Part NoGMA12-200-PECopy
Order Code1187129
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHITEK POWER
Manufacturer Part NoGMA12-200-PECopy
Order Code1187129
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
No. of Outputs1 Output
Output Power Max1.5W
Output Voltage Nom200V
Output Current Max-
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min-
Input Voltage DC Max12V
Depth40mm
Width40mm
Height20mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Product Overview
The GMA12-200-PE from HiteK Power is a low cost, fixed output, high voltage DC to DC converter. This DC to DC converter meets the requirements of the low voltage directive (LVD) 73/23/EEC, by complying with BS EN60950 standards. It is suitable for ink jet printing, electrostatic precipitation, Geiger-Muller tubes, photomultiplier tubes, electron beam deflection and focussing as well as various general purpose applications.
- Continuous output power is 1.5W
- Input voltage is 12VDC
- Output voltage is 200VDC
- Positive polarity
- Output proportional to input
- No minimum load requirements
- Input polarity protected
- Open and short circuit protected
- Operating temperature range from 0°C to 40°C
- Protected against intermittent flashover
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
200V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
-
Depth
40mm
Height
20mm
SVHC
No SVHC (15-Jun-2015)
DC / DC Converter Type
DIP
Output Power Max
1.5W
Output Current Max
-
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
12V
Width
40mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06