Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part NoBTM510-08
Order Code2355351
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part NoBTM510-08
Order Code2355351
Technical Datasheet
Bluetooth ClassClass 2
Receiver Sensitivity Rx-86 dBm
Supply Voltage Range3 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product Range-
Product Overview
The module is designed for adding robust audio and voice capabilities. Based on the market-leading Cambridge Silicon Radio BC05 chipset, these modules provide exceptionally low power consumption with outstanding range. Supporting Bluetooth Version 2.1+EDR specification, the module provides the important advantage of simple secure pairing that improves security and enhances easy use.
- Fully featured Bluetooth multimedia chipset
- Bluetooth v2.1+EDR
- Supports mono and stereo headset applications
- apt-X Audio Codec
- Adaptive frequency hopping to cope with interference from other wireless devices
- 32-bit Kalimba DSP for enhanced audio applications
- Support for secure simple pairing
- External antenna
- HSP, HFP, SPP A2DP, and AVRCP audio profiles
- 16-bit stereo codec and microphone input
- AptX, AAC and SBC codecs supported
- CVC audio enhancement supported
- EIR fully supported
- Industrial temperature range
- Integrated audio amplifiers for driving stereo speaker
- Comprehensive AT interface for simple programming
- Bluetooth End Product qualified
- Compact size
- Class 2 output – 4 dBm
- Low power operation
- WLAN co-existence hardware support
Applications
Wireless, Audio, Portable Devices
Technical Specifications
Bluetooth Class
Class 2
Supply Voltage Range
3 V to 3.6 V
Product Range
-
Receiver Sensitivity Rx
-86 dBm
Operating Temperature Range
-40 °C to 85 °C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629