Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.040 ($36.344) |
Product Information
Product Overview
FIT0819 is a 3-in-1 waterproof USB+micro USB+Type-C endoscope inspection camera. It is design for being conveniently used on a variety of devices to take photos or videos in narrow and dark environments. The integrated ultra-bright LEDs and 1200P HD camera makes it able to present images with colour effect while retaining high resolution and quality even in dark places. In addition, the lens is equipped with automatic exposure and blue light technology, which can effectively filter stray light, restore real scenes, and make images clearer. The camera lens is sealed with special glue and has an IP67 rating of oil and water resistance, so user can safely use it to take pictures underwater. The camera can be used on Raspberry Pi, NVIDIA, LattePanda, and other motherboards and is suitable for car maintenance, underwater viewing, wildlife surveillance, underground detection, large equipment check, construction sites, hard-to-reach areas, etc.
- Lens diameter is 8mm
- Device supported: computer and mobile phone
- Connection: directly plug in a computer or mobile phone
- Lens pixels is 1200P, viewing angle is 70°
- Interface: USB, Micro USB, Type-c, cable length is 5m
Technical Specifications
-
-
USB Type C
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate