Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoLSP-1/4-D
Order Code3439481
Product RangeLSP Series
Also Known As35528
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.260 ($72.886) |
| 10+ | $64.940 ($71.434) |
Price for:Each
Minimum: 1
Multiple: 1
$66.26 ($72.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoLSP-1/4-D
Order Code3439481
Product RangeLSP Series
Also Known As35528
Technical Datasheet
Operating Pressure Max10bar
Air Pressure Max-
Air Coupling Size-
Product RangeLSP Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- LSP series low consumption air gun
- Metered blowing exhaust air function
- 120l/min flow rate with respect to atmosphere
- 120l/min standard nominal flow rate
- Compressed air operating medium as per ISO 8573-1:2010 [7:-:-]
- 90dB(A) noise level
- Wrought aluminium alloy housing material
Technical Specifications
Operating Pressure Max
10bar
Air Coupling Size
-
SVHC
No SVHC (25-Jun-2020)
Air Pressure Max
-
Product Range
LSP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84242000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232