Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoBP815K1
Order Code2079827
Also Known AsGTIN UPC EAN: 7314150181957 7314150181957
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $612.410 ($673.651) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$612.41 ($673.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The BP815K1 is an Impact Wrench Set with 1/2-inch drive.
- Impact wrench kit 1/2"
- Supplied in a robust plastic case
- Foam inlay fits into Bahco T-module system T12
- Contains:
- 1 pc BP815 1/2" Impact wrench
- Impact sockets:10, 11, 12, 13, 14, 15, 17, 19, 21, 22, and 24 mm
- 1/4" threaded male connector
Applications
Industrial
Contents
Wrench set, BP815 1/2" Impact wrench, Composite housing, Twin hammer engine, Air exhaust in handle, Swivel connection, 1/4" Treaded male coupler and Impact sockets (10, 11, 12, 13, 14, 15, 17, 19, 21 and 22mm).
Technical Specifications
Air Consumption
130l/min
Torque Max
620N-m
Air Coupling Size
0.5"
Weight
1950g
SVHC
No SVHC (25-Jun-2025)
Torque Min
320N-m
Air Coupling Type
-
No Load Speed
7000rpm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84671900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.94