Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORTEX
Manufacturer Part NoGU-0300-01
Order Code3380765
Your Part Number
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $893.330 ($982.663) |
Price for:Each
Minimum: 1
Multiple: 1
$893.33 ($982.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
GU-0300-01 is a DM9001 PCB/metal shear. It has been developed to accurately cut G10 FR4 PCB laminates up to 1/8″ Thick (3.175mm), aluminium up to 1.5mm thick, and plastics up to 2.00mm thick. It is manufactured with maximum safety in mind which makes the shears ideal for schools and colleges. This has also proven very popular with metal etchers, trophy centres, sublimation, and sign makers. The lower and upper cutting blades of the cutter are constructed from hardened and profile ground Sheffield tool steel and are adjustable to allow effective efficient cutting.
- 305mm blade cutting length capacity
- Unit size (L x W x H) is 440mm x 245mm x 635mm (handle raised)
Technical Specifications
Cutting Capacity Max
305mm
Aluminium Cutting Capacity
1.5mm
External Width
245mm
Product Range
-
Board Thickness
-
External Depth
440mm
Cut Width Max
110mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84411030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8