Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $910.590 ($1,001.649) |
Product Information
Product Overview
TESTO 860I - PROMO is a wireless thermal imaging camera (promo) for smartphones with simple operation and display via the testo Smart App. It provided simple and fast determination of delta T in the thermal image using application-specific DeltaHeat and DeltaCool measurement functions. Everything is simple with the testo Smart App: easy operation and effortless documentation with on-site emailing. It provides flexible handling through wireless use or one-handed operation directly attached to a smartphone. It is a new wireless thermal imaging camera for smartphones testo 860i with its simple operation and display in the testo Smart App making it the perfect choice for quick spot checks in the HVAC trade, maintenance, buildings and many other applications. The humidity mode function helps to assess the risk of mould indoors. The thermography measurement function shows hotspots and Delta T quickly and easily during maintenance.
- Razor-sharp thermal images thanks to high infrared resolution (256 x 192 pixels)
- 50mK thermal sensitivity (NETD), 48° x 36° / 0.3m field of view (VFOV/HFOV)/ min focusing distance
- Flexible handling - clip on or clip off display
- Testo Smart App – easy operation, live display, effortless documentation & on-site report sharing
- Seamless connectivity – works with the testo 770-3 clamp meter and testo 605i thermohygrometer
- High suitability for everyday use and robustness with IP54 and fall protection up to 1.5m
- 9Hz image refresh rate, fixed focus, 8 to 14µm spectral range
- Integrated li-ion rechargeable battery, USB-C charging interface
- Digital zoom, full screen mode
- Dimension is 165 x 45 x 38mm
Contents
Testo 860i – wireless thermal imaging camera, Bag for safe transport, USB-C cable and cardboard packaging.
Notes
Save 5% (already applied) on selected Testo T&M product lines. While stocks last.
Technical Specifications
-20°C
256 x 192
48° x 36°
9Hz
-
350°C
0.05K
400mm
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TESTO 860I - PROMO
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate