550 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.510 ($10.461) |
| 2+ | $9.080 ($9.988) |
| 3+ | $8.650 ($9.515) |
| 5+ | $8.220 ($9.042) |
| 10+ | $7.790 ($8.569) |
| 20+ | $7.640 ($8.404) |
Product Information
Product Overview
The PS2401 is an AC Solid State Switch uses optical coupling with dual power SCR outputs to produce an alternative to opto-coupler and triac circuits. The PS2401 switch is robust enough to provide a blocking voltage of up to 500VP and maximum surge current rating of 20A. In addition, tightly controlled zero-cross circuitry ensures switching of AC loads without the generation of transients. The input and output circuits are optically coupled to provide 3750VRMS of isolation and noise immunity between control and load circuits. As a result the PS2401 is well suited for industrial environments where electromagnetic interference would disrupt the operation of electromechanical relays. It is suitable for gas pump electronics, remote switching, large relays and solenoids.
- Zero-crossing detection
- DC control and AC output
- Optically isolated
- Low EMI and RFI generation
- High noise immunity
- Machine insertable and wave solderable
- 500VP Maximum blocking voltage
- 5mA Sensitivity
Applications
Automation & Process Control, Motor Drive & Control, HVAC, Industrial
Technical Specifications
-
240Vrms
Through Hole
20Vrms
-
1A
PCB
Zero Crossing
-
OptoMOS Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate