Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020852
Order Code4007744
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.170 ($12.287) |
Price for:Each
Minimum: 1
Multiple: 1
$11.17 ($12.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020852
Order Code4007744
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeAnalog Microphone Board
For Use WithArduino & Raspberry Pi Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - Analog Microphone is based on high-performance SiSonic MEMS technology, it offers extremely-low-noise, low-current, reliable, and it has improved performance under severe conditions with excellent sensitivity. Grove - Analog Microphone is an ideal choice where excellent audio performance is required. It can provide up to 20dB of gain and it also features low current, max RF protection, which makes it a perfect microphone for Arduino and Raspberry Pi. It is used in sound sensor, sound signal collecting, voice recognition and recording.
- Compact and elegant design
- Voltage range from 1.5V to 3.6V
- Operating current 5mA
- Operating temperature range from -40°C to 100°C
- Dimensions 20mm x 20mm
Contents
Grove - analogue microphone x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Analog Microphone Board
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592