Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoMCS11
Order Code3515616
Your Part Number
Technical Datasheet
6 total stock globally
2 more incoming. You can reserve stock now
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $915.980 ($1,007.578) |
| 5+ | $772.790 ($850.069) |
| 10+ | $718.280 ($790.108) |
Price for:Each
Minimum: 1
Multiple: 1
$915.98 ($1,007.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoMCS11
Order Code3515616
Technical Datasheet
Pressure Type-
Pressure Port Type1/4" BSPP
Pressure Fitting Style1/4" BSPP
Operating Pressure Min-
Operating Pressure Max15bar
Contact ConfigurationSPDT
Electrical ConnectionScrew
Switching Voltage Max230VAC
Switching Current Max2A
Switching Voltage DC Resistive24V
Pressure Port Size1/4"
Switching Current DC Resistive2A
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pressure Type
-
Pressure Fitting Style
1/4" BSPP
Operating Pressure Max
15bar
Electrical Connection
Screw
Switching Current Max
2A
Pressure Port Size
1/4"
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Pressure Port Type
1/4" BSPP
Operating Pressure Min
-
Contact Configuration
SPDT
Switching Voltage Max
230VAC
Switching Voltage DC Resistive
24V
Switching Current DC Resistive
2A
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.383