Isolated Through Hole DC / DC Converters:
6,592 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $57.370 ($63.11)5+ $56.010 ($61.61)10+ $55.100 ($60.61)50+ $46.800 ($51.48)100+ $45.870 ($50.46) | Total:$57.37 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ $50.340 ($55.37)5+ $49.390 ($54.33)10+ $49.070 ($53.98)50+ $48.750 ($53.62)100+ $45.500 ($50.05) | Total:$50.34 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF10 Series | |||||
Each | 1+ $36.700 ($40.37)5+ $36.190 ($39.81) | Total:$36.70 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCH10 Series | |||||
Each | 1+ $7.870 ($8.66)5+ $7.830 ($8.61)10+ $7.770 ($8.55)50+ $7.490 ($8.24)100+ $7.130 ($7.84)More Pricing... | Total:$7.87 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ $8.510 ($9.36)5+ $8.270 ($9.10)10+ $8.000 ($8.80)50+ $7.670 ($8.44)100+ $7.160 ($7.88)More Pricing... | Total:$8.51 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.15mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ $17.830 ($19.61)5+ $17.300 ($19.03)10+ $16.770 ($18.45)50+ $14.900 ($16.39)100+ $14.580 ($16.04)More Pricing... | Total:$17.83 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $13.490 ($14.84)5+ $13.100 ($14.41)10+ $12.690 ($13.96)50+ $11.170 ($12.29)100+ $10.950 ($12.04)More Pricing... | Total:$13.49 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $9.040 ($9.94)5+ $8.760 ($9.64)10+ $8.500 ($9.35)50+ $8.150 ($8.96)100+ $7.610 ($8.37)More Pricing... | Total:$9.04 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ $13.490 ($14.84)5+ $13.100 ($14.41)10+ $12.690 ($13.96)50+ $12.150 ($13.36)100+ $11.330 ($12.46)More Pricing... | Total:$13.49 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ $12.330 ($13.56)5+ $12.270 ($13.50)10+ $12.170 ($13.39)50+ $11.760 ($12.94)100+ $11.160 ($12.28)More Pricing... | Total:$12.33 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | |||||
Each | 1+ $76.980 ($84.68)5+ $74.100 ($81.51)10+ $72.910 ($80.20)50+ $70.180 ($77.20)100+ $69.040 ($75.94) | Total:$76.98 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 15 Series | |||||
Each | 1+ $21.940 ($24.13)5+ $21.830 ($24.01)10+ $21.680 ($23.85)50+ $20.910 ($23.00)100+ $19.860 ($21.85)More Pricing... | Total:$21.94 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | NDL Series | |||||
Each | 1+ $10.690 ($11.76)5+ $10.500 ($11.55)10+ $10.290 ($11.32)50+ $10.080 ($11.09)100+ $9.870 ($10.86)More Pricing... | Total:$10.69 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 5V | Fixed | 7.6mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ $25.380 ($27.92)5+ $24.360 ($26.80)10+ $23.350 ($25.68)50+ $22.280 ($24.51)100+ $20.120 ($22.13)More Pricing... | Total:$25.38 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ $9.720 ($10.69)5+ $9.430 ($10.37)10+ $9.140 ($10.05)50+ $8.740 ($9.61)100+ $8.180 ($9.00)More Pricing... | Total:$9.72 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ $7.710 ($8.48)10+ $7.580 ($8.34)25+ $7.430 ($8.17)50+ $7.300 ($8.03)100+ $7.190 ($7.91)More Pricing... | Total:$7.71 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ $8.670 ($9.54)10+ $8.510 ($9.36)25+ $8.350 ($9.18)50+ $8.190 ($9.01)100+ $8.060 ($8.87)More Pricing... | Total:$8.67 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $15.710 ($17.28)5+ $15.640 ($17.20)10+ $15.520 ($17.07)50+ $14.920 ($16.41)100+ $14.170 ($15.59)More Pricing... | Total:$15.71 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $16.750 ($18.42)50+ $16.680 ($18.35) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 1+ $12.220 ($13.44)5+ $11.400 ($12.54)10+ $10.570 ($11.63)50+ $9.680 ($10.65)100+ $9.360 ($10.30)More Pricing... | Total:$12.22 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ $22.300 ($24.53)5+ $21.880 ($24.07)10+ $21.460 ($23.61)50+ $19.890 ($21.88)100+ $19.560 ($21.52)More Pricing... | Total:$22.30 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 3N Series | |||||
Each | 1+ $41.110 ($45.22)5+ $40.190 ($44.21)10+ $39.080 ($42.99)50+ $37.960 ($41.76)100+ $34.790 ($38.27) | Total:$41.11 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ $36.300 ($39.93)5+ $35.210 ($38.73)10+ $34.120 ($37.53)50+ $32.660 ($35.93)100+ $31.450 ($34.60) | Total:$36.30 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | ITQ Series | |||||
Each | 1+ $168.440 ($185.28)5+ $163.990 ($180.39)10+ $159.540 ($175.49)50+ $153.570 ($168.93) | Total:$168.44 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 60N Series | |||||
Each | 1+ $36.300 ($39.93)5+ $35.210 ($38.73)10+ $34.120 ($37.53)50+ $32.660 ($35.93)100+ $31.450 ($34.60) | Total:$36.30 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | ITQ Series | |||||