0
0 Items$0.00

Radial Leaded Power Inductors :

1,305 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
3760475

RoHS

Each
1+ $1.740($1.91)
10+ $1.440($1.58)
25+ $1.250($1.38)
50+ $1.240($1.36)
100+ $1.220($1.34)
More Pricing...
1200LRS Series
-
22mH
Shielded
73mA
73mA
70ohm
± 15%
2211754

RoHS

Each
1+ $3.450($3.80)
5+ $3.370($3.71)
10+ $3.280($3.61)
25+ $3.170($3.49)
50+ $3.050($3.36)
More Pricing...
WE-TIS Series
-
8.2mH
Shielded
100mA
50mA
14ohm
± 10%
2211692

RoHS

Each
1+ $2.000($2.20)
5+ $1.950($2.14)
10+ $1.900($2.09)
25+ $1.830($2.01)
50+ $1.760($1.94)
More Pricing...
WE-TI Series
-
1mH
Unshielded
330mA
600mA
3.4ohm
± 5%
2457721

RoHS

Each
1+ $1.850($2.04)
5+ $1.710($1.88)
10+ $1.580($1.74)
25+ $1.420($1.56)
50+ $1.270($1.40)
More Pricing...
RFB0807 Series
-
68µH
Unshielded
1.56A
1.2A
0.28ohm
± 10%
2457853

RoHS

Each
1+ $1.540($1.69)
5+ $1.420($1.56)
10+ $1.300($1.43)
25+ $1.190($1.31)
50+ $1.060($1.17)
More Pricing...
RFC0807 Series
-
820µH
Unshielded
420mA
680mA
2.6ohm
± 10%
2448236

RoHS

Each
1+ $13.200($14.52)
3+ $11.920($13.11)
5+ $10.640($11.70)
10+ $9.360($10.30)
20+ $9.350($10.28)
IHTH-1125KZ-5A Series
-
470nH
Shielded
125A
112A
300µohm
± 20%
2448222

RoHS

Each
1+ $7.830($8.61)
5+ $7.100($7.81)
10+ $6.360($7.00)
20+ $5.660($6.23)
40+ $5.220($5.74)
More Pricing...
IHTH-0750IZ-5A Series
-
470nH
Shielded
83A
44A
520µohm
± 20%
2448229

RoHS

Each
1+ $7.210($7.93)
5+ $6.530($7.18)
10+ $5.850($6.44)
20+ $5.450($6.00)
40+ $5.040($5.54)
More Pricing...
IHTH-0750IZ-5A Series
-
10µH
Shielded
17.7A
13A
7700µohm
± 20%
2448245

RoHS

Each
1+ $13.660($15.03)
3+ $12.860($14.15)
5+ $12.060($13.27)
10+ $11.260($12.39)
20+ $10.570($11.63)
More Pricing...
IHTH-1125KZ-5A Series
-
22mH
Shielded
21A
23A
6830µohm
± 20%
3221575

RoHS

WURTH ELEKTRONIK
Each
1+ $8.440($9.28)
3+ $7.920($8.71)
5+ $7.390($8.13)
10+ $6.690($7.36)
20+ $6.340($6.97)
More Pricing...
WE-HCFT Series
-
8.2mH
Shielded
20.6A
25.6A
5000µohm
± 20%
2725244

RoHS

Each
1+ $1.030($1.13)
5+ $0.935($1.03)
10+ $0.839($0.92)
25+ $0.733($0.81)
50+ $0.673($0.74)
More Pricing...
RLB Series
-
6.8µH
Unshielded
3.65A
3.7A
0.035ohm
± 10%
3518424

RoHS

Each
1+ $1.210($1.33)
5+ $1.170($1.29)
10+ $1.140($1.25)
25+ $1.090($1.20)
50+ $1.040($1.14)
More Pricing...
WE-TI Series
-
6.8µH
Unshielded
3.9A
6A
0.032ohm
± 20%
3648401

RoHS

Each
1+ $50.160($55.18)
5+ $48.640($53.50)
10+ $47.120($51.83)
20+ $46.760($51.44)
IHXL-1500VZ-5A Series
-
1.5µH
Shielded
178A
193A
260µohm
± 20%
3381003

RoHS

WURTH ELEKTRONIK
Each
1+ $12.190($13.41)
3+ $11.890($13.08)
5+ $11.590($12.75)
10+ $11.290($12.42)
20+ $10.990($12.09)
More Pricing...
WE-HIDA Series
-
15µH
Shielded
8A
9.5A
0.01ohm
± 20%
3381004

RoHS

WURTH ELEKTRONIK
Each
1+ $12.440($13.68)
3+ $12.140($13.35)
5+ $11.830($13.01)
10+ $11.520($12.67)
20+ $11.210($12.33)
More Pricing...
WE-HIDA Series
-
22mH
Shielded
8A
6.5A
0.01ohm
± 20%
3865609

RoHS

Each
1+ $22.410($24.65)
3+ $21.090($23.20)
5+ $19.760($21.74)
10+ $18.440($20.28)
20+ $17.270($19.00)
More Pricing...
IHTH-1500TZ-5A Series
-
33µH
Shielded
28.7A
56.6A
5100µohm
± 20%
3812915

RoHS

Each
1+ $2.200($2.42)
5+ $2.090($2.30)
10+ $1.970($2.17)
20+ $1.920($2.11)
40+ $1.860($2.05)
More Pricing...
WE-TI Series
-
8.2mH
Unshielded
300mA
300mA
9ohm
± 5%
4360192

RoHS

Each
1+ $2.740($3.01)
10+ $2.410($2.65)
100+ $2.070($2.28)
500+ $1.930($2.12)
1000+ $1.740($1.91)
More Pricing...
WE-TIF Series
-
470nH
Unshielded
1A
1.35A
0.53ohm
± 10%
2457696

RoHS

Each
1+ $19.730($21.70)
3+ $18.570($20.43)
5+ $17.410($19.15)
10+ $16.240($17.86)
20+ $15.430($16.97)
More Pricing...
PCV-2 Series
-
270µH
Unshielded
7.2A
-
0.06ohm
± 10%
1864382

RoHS

Each
5+ $0.949($1.04)
50+ $0.722($0.79)
250+ $0.640($0.70)
500+ $0.596($0.66)
1000+ $0.553($0.61)
More Pricing...
MP SCH series
-
100µH
Unshielded
900mA
-
0.19ohm
± 10%
1864384

RoHS

Each
1+ $0.479($0.53)
5+ $0.473($0.52)
10+ $0.388($0.43)
25+ $0.333($0.37)
50+ $0.312($0.34)
More Pricing...
MP SCH series
-
220µH
Unshielded
640mA
-
0.48ohm
± 10%
1864386

RoHS

Each
5+ $0.982($1.08)
50+ $0.749($0.82)
250+ $0.663($0.73)
500+ $0.617($0.68)
1000+ $0.573($0.63)
More Pricing...
MP SCH series
-
330µH
Unshielded
510mA
-
0.7ohm
± 10%
1864374

RoHS

Each
5+ $0.532($0.59)
50+ $0.486($0.53)
250+ $0.411($0.45)
500+ $0.371($0.41)
1000+ $0.338($0.37)
More Pricing...
MP SCH series
-
10µH
Unshielded
2.6A
-
0.04ohm
± 15%
2321766

RoHS

Each
1+ $0.575($0.63)
5+ $0.526($0.58)
10+ $0.477($0.52)
25+ $0.415($0.46)
50+ $0.382($0.42)
More Pricing...
RLB Series
-
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
2457882

RoHS

Each
1+ $2.310($2.54)
5+ $2.140($2.35)
10+ $1.970($2.17)
25+ $1.790($1.97)
50+ $1.600($1.76)
More Pricing...
RFC0810 Series
-
330µH
Unshielded
1A
1.1A
0.6ohm
± 10%
1-25 of 1305 items
of 53 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account